


29W014B | |
|---|---|
DigiKey Part Number | RPC7475-ND |
Manufacturer | |
Manufacturer Product Number | 29W014B |
Description | WING THUMB SCREW KNOBS, NO SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | 29W014B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,51300 € | 25,65 € |
| 100 | 0,48280 € | 48,28 € |
| 250 | 0,44780 € | 111,95 € |
| 500 | 0,42454 € | 212,27 € |
| 1.000 | 0,40373 € | 403,73 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |



