Knob Shaft with No Indicator Acetal Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knob Shaft with No Indicator Acetal Black
Supporting your Project: Printed Circuit Board Solutions

29W010B

DigiKey Part Number
RPC7472-ND
Manufacturer
Manufacturer Product Number
29W010B
Description
WING THUMB SCREW KNOBS, NO SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Knob Shaft with No Indicator Acetal Black
Datasheet
 Datasheet
EDA/CAD Models
29W010B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.000" (25.40mm)
Manufacturer
Essentra Components
Height
0.250" (6.35mm)
Series
Indicator
No Indicator
Packaging
Bulk
Material
Acetal
Part Status
Active
Color
Black
Style
Bar/T
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.685
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
50,58400 €2,92 €
100,54200 €5,42 €
250,49520 €12,38 €
500,46460 €23,23 €
1000,43700 €43,70 €
2500,40508 €101,27 €
5000,38392 €191,96 €
1.0000,36495 €364,95 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €