
27XT3750375 | |
|---|---|
DigiKey Part Number | 27XT3750375-ND |
Manufacturer | |
Manufacturer Product Number | 27XT3750375 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.375" (1.58mm ~ 9.53mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27XT3750375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.562" (14.28mm) 9/16" | |
Head Diameter | 1.000" (25.40mm) 1" | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.375" (9.53mm) 3/8" | |
Grip Range | 0.062" ~ 0.375" (1.58mm ~ 9.53mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17430 € | 174,30 € |
| Unit Price without VAT: | 0,17430 € |
|---|---|
| Unit Price with VAT: | 0,20742 € |


