
27XT3750500 | |
|---|---|
DigiKey Part Number | RPC10395-ND |
Manufacturer | |
Manufacturer Product Number | 27XT3750500 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.500" (1.58mm ~ 12.70mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Hole Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Grip Range 0.062" ~ 0.500" (1.58mm ~ 12.70mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29000 € | 1,45 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24480 € | 6,12 € |
| 50 | 0,22840 € | 11,42 € |
| 100 | 0,21420 € | 21,42 € |
| 250 | 0,19760 € | 49,40 € |
| 500 | 0,18658 € | 93,29 € |
| 1.000 | 0,17673 € | 176,73 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

