27SR118350 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 19.464
Unit Price: 0,35000 €
Datasheet
Image for 27SR118350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27SR118350

DigiKey Part Number
27SR118350-ND
Manufacturer
Manufacturer Product Number
27SR118350
Description
SNAP RIVET 0.118" NYLON BLACK
Customer Reference
Detailed Description
0.118" (3.00mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Head Diameter
0.252" (6.40mm)
Manufacturer
Essentra Components
Head Height
0.063" (1.60mm)
Series
Hole Diameter
0.126" (3.20mm)
Packaging
Bulk
Grip Range
0.256" ~ 0.295" (6.50mm ~ 7.49mm)
Part Status
Obsolete
Features
Requires Installation Tool
Type
Snap Rivet
Color
Black
Rivet Diameter
0.118" (3.00mm)
Material
Nylon
Rivet Length
0.350" (8.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR-3090BEssentra Components19.464RPC5136-ND0,35000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes