


SR-3090B | |
|---|---|
DigiKey Part Number | RPC5136-ND |
Manufacturer | |
Manufacturer Product Number | SR-3090B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3090B Models |
Category | Rivet Length 0.354" (9.00mm) |
Manufacturer Essentra Components | Head Diameter 0.252" (6.40mm) |
Series | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Hole Diameter 0.124" (3.15mm) |
Part Status Active | Grip Range 0.256" ~ 0.295" (6.50mm ~ 7.49mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,21340 € | 21,34 € |
| 250 | 0,19692 € | 49,23 € |
| 500 | 0,18590 € | 92,95 € |
| 1.000 | 0,17611 € | 176,11 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


