27MP00125 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 405
Unit Price: 0,28000 €
Datasheet
Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27MP00125

DigiKey Part Number
145-27MP00125-ND
Manufacturer
Manufacturer Product Number
27MP00125
Description
BOARD SUPRT SNAP LOCK NYLON 1/8"
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.405" (10.29mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm)
Series
Support Panel Thickness
0.063" (1.59mm)
Packaging
Bulk
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Part Status
Obsolete
Mounting Panel Thickness
0.063" (1.59mm)
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.125" (3.18mm) 1/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSP-2-01Essentra Components405RPC1559-ND0,28000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes