




MSP-2-01 | |
|---|---|
DigiKey Part Number | RPC1559-ND |
Manufacturer | |
Manufacturer Product Number | MSP-2-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-2-01 Models |
Category | Length - Overall 0.409" (10.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.152" (3.86mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16920 € | 16,92 € |
| 250 | 0,15584 € | 38,96 € |
| 500 | 0,14698 € | 73,49 € |
| 1.000 | 0,13906 € | 139,06 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

