22SPW48NA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 3
Unit Price: 93,03000 €
Datasheet
Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SPW48NA

DigiKey Part Number
145-22SPW48NA-ND
Manufacturer
Manufacturer Product Number
22SPW48NA
Description
SPIRAL WRAP 3/8" X 100' NAT
Customer Reference
Detailed Description
Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
3.000" (76.20mm)
Manufacturer
Essentra Components
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Series
Material
Polyethylene (PE)
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Length
100' (30.48m)
Type
Spiral Wrap
Wall Thickness
0.030" (0.76mm)
Type Attributes
Harness
Abrasion Protection
Abrasion Resistant
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HR8P-1/2Essentra Components3RPC1964-ND93,03000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes