


HR8P-1/2 | |
|---|---|
DigiKey Part Number | RPC1964-ND |
Manufacturer | |
Manufacturer Product Number | HR8P-1/2 |
Description | SPIRAL WRAP 1/2" X 100' NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
Manufacturer Essentra Components | Material Polyethylene (PE) |
Series | Color Natural |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.060" (1.52mm) |
Type Spiral Wrap | Features Crush Resistant |
Type Attributes Harness | Base Product Number |
Diameter - Inside, Expanded 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,03000 € | 93,03 € |
| 2 | 85,55500 € | 171,11 € |
| 3 | 81,47000 € | 244,41 € |
| 5 | 76,59400 € | 382,97 € |
| 7 | 73,54714 € | 514,83 € |
| 10 | 70,44700 € | 704,47 € |
| Unit Price without VAT: | 93,03000 € |
|---|---|
| Unit Price with VAT: | 110,70570 € |

