
22SL0375FRPPBL | |
|---|---|
DigiKey Part Number | 145-22SL0375FRPPBL-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0375FRPPBL |
Description | CORRUGATED TUBE, SPLIT, 3/8 IN, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.419" (10.64mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.419" (10.64mm) | |
Diameter - Outside | 0.535" (13.59mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 € | 26,67 € |
| 2 | 24,53000 € | 49,06 € |
| 3 | 23,36000 € | 70,08 € |
| 5 | 21,96000 € | 109,80 € |
| 7 | 21,08571 € | 147,60 € |
| 10 | 20,19700 € | 201,97 € |
| Unit Price without VAT: | 26,67000 € |
|---|---|
| Unit Price with VAT: | 31,73730 € |





