


PUM-071-M30 | |
|---|---|
DigiKey Part Number | 298-15591-ND |
Manufacturer | |
Manufacturer Product Number | PUM-071-M30 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 0.65" Dia x 0.67" H (16.5mm x 17.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon 6.6, Heat Stabilized | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,25500 € | 12,75 € |
| 100 | 0,24940 € | 24,94 € |
| 250 | 0,24236 € | 60,59 € |
| 500 | 0,23716 € | 118,58 € |
| 1.000 | 0,23204 € | 232,04 € |
| 3.000 | 0,22416 € | 672,48 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |












