


17W11251B | |
|---|---|
DigiKey Part Number | RPC6839-ND |
Manufacturer | |
Manufacturer Product Number | 17W11251B |
Description | FLAT WASHER, NYLON, BLACK, .540 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W11251B Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.540" (13.72mm) |
Series | Diameter - Outside 1.120" (28.45mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W11251 | Essentra Components | 1.188 | RPC6902-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,13400 € | 13,40 € |
| 250 | 0,12320 € | 30,80 € |
| 500 | 0,11606 € | 58,03 € |
| 1.000 | 0,10967 € | 109,67 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

