
17W08806 | |
|---|---|
DigiKey Part Number | RPC9428-ND |
Manufacturer | |
Manufacturer Product Number | 17W08806 |
Description | FLAT WASHER, .385 ID, .885 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.885" (22.48mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09068 € | 45,34 € |
| Unit Price without VAT: | 0,09068 € |
|---|---|
| Unit Price with VAT: | 0,10791 € |


