
17W08800 | |
|---|---|
DigiKey Part Number | RPC10064-ND |
Manufacturer | |
Manufacturer Product Number | 17W08800 |
Description | FLAT WASHER, .390 ID, .880 OD, . |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.390" (9.91mm) |
Series | Diameter - Outside 0.880" (22.35mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W08806 | Essentra Components | 0 | RPC9428-ND | 0,08298 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07831 € | 78,31 € |
| Unit Price without VAT: | 0,07831 € |
|---|---|
| Unit Price with VAT: | 0,09319 € |


