16M12025200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 847
Unit Price: 0,52000 €
M12 Flat Washer 0.100" (2.53mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16M12025200

DigiKey Part Number
RPC9590-ND
Manufacturer
Manufacturer Product Number
16M12025200
Description
WASHER FLAT M12 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M12 Flat Washer 0.100" (2.53mm) Thick Nylon
EDA/CAD Models
16M12025200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M12
Diameter - Inside
0.529" (13.43mm)
Diameter - Outside
0.990" (25.14mm)
Thickness
0.100" (2.53mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,25242 €126,21 €
Manufacturers Standard Package
Unit Price without VAT:0,25242 €
Unit Price with VAT:0,30038 €