
16M12025200B | |
|---|---|
DigiKey Part Number | RPC9491-ND |
Manufacturer | |
Manufacturer Product Number | 16M12025200B |
Description | WASHER FLAT M12 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M12 Flat Washer 0.100" (2.53mm) Thick Nylon |
EDA/CAD Models | 16M12025200B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M12 | |
Diameter - Inside | 0.529" (13.43mm) | |
Diameter - Outside | 0.990" (25.14mm) | |
Thickness | 0.100" (2.53mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,31970 € | 31,97 € |
| 250 | 0,29568 € | 73,92 € |
| 500 | 0,27972 € | 139,86 € |
| 1.000 | 0,26548 € | 265,48 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

