16FWRT250062C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 1.003
Unit Price: 0,54000 €
Datasheet
1/4" Flat, Retaining Washer 0.062" (1.58mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16FWRT250062C

DigiKey Part Number
RPC10220-ND
Manufacturer
Manufacturer Product Number
16FWRT250062C
Description
WASHER FLAT RETAINING 1/4" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4" Flat, Retaining Washer 0.062" (1.58mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FWRT250062C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Retaining
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.234" (5.94mm)
Diameter - Outside
1.500" (38.10mm)
Thickness
0.062" (1.58mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,30132 €301,32 €
Manufacturers Standard Package
Unit Price without VAT:0,30132 €
Unit Price with VAT:0,35857 €