
16FWRT250062A | |
|---|---|
DigiKey Part Number | RPC10183-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT250062A |
Description | WASHER FLAT RETAINING 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat, Retaining Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT250062A Models |
Category | Thread/Screw/Hole Size 1/4" |
Manufacturer Essentra Components | Diameter - Inside 0.234" (5.94mm) |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
Type Flat, Retaining |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44200 € | 2,21 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,37520 € | 9,38 € |
| 50 | 0,35140 € | 17,57 € |
| 100 | 0,33000 € | 33,00 € |
| 250 | 0,30532 € | 76,33 € |
| 500 | 0,28892 € | 144,46 € |
| 1.000 | 0,27427 € | 274,27 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

