


16FW375032 | |
|---|---|
DigiKey Part Number | RPC6802-ND |
Manufacturer | |
Manufacturer Product Number | 16FW375032 |
Description | WASHER FLAT 3/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW375032 Models |
Category | Thread/Screw/Hole Size 3/8" |
Manufacturer Essentra Components | Diameter - Inside 0.375" (9.53mm) |
Series | Diameter - Outside 0.625" (15.88mm) |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,04110 € | 4,11 € |
| 250 | 0,03744 € | 9,36 € |
| 500 | 0,03504 € | 17,52 € |
| 1.000 | 0,03290 € | 32,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


