


0437516HJN | |
|---|---|
DigiKey Part Number | RPC7363-ND |
Manufacturer | |
Manufacturer Product Number | 0437516HJN |
Description | NUT NYLON 3/8"-16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Nut 0.563" (14.30mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0437516HJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread Size | 3/8"-16 | |
Thickness | 0.223" (5.66mm) | |
Width | 0.563" (14.30mm) | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32400 € | 1,62 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,27280 € | 6,82 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,23900 € | 23,90 € |
| 250 | 0,22056 € | 55,14 € |
| 500 | 0,20838 € | 104,19 € |
| 1.000 | 0,19748 € | 197,48 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


