
15TSP050 | |
|---|---|
DigiKey Part Number | 145-15TSP050-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP050 |
Description | RND STANDOFF #4-40 NYLON 7.94MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.313" (7.94mm) |
Packaging Bulk | Length - Overall 0.313" (7.94mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1681-440-N | RAF Electronic Hardware | 960 | 1772-3182-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,22400 € | 22,40 € |
| 250 | 0,20672 € | 51,68 € |
| 500 | 0,19528 € | 97,64 € |
| 1.000 | 0,18501 € | 185,01 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

