
1681-440-N | |
|---|---|
DigiKey Part Number | 1772-3182-ND |
Manufacturer | |
Manufacturer Product Number | 1681-440-N |
Description | RND STANDOFF #4-40 NYLON 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.313" (7.94mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.313" (7.94mm) |
Part Status Active | Length - Overall 0.313" (7.94mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,02200 € | 5,11 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,87600 € | 21,90 € |
| 50 | 0,82400 € | 41,20 € |
| 100 | 0,77770 € | 77,77 € |
| 250 | 0,72380 € | 180,95 € |
| 500 | 0,68802 € | 344,01 € |
| 1.000 | 0,65595 € | 655,95 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

