
15TSP043B | |
|---|---|
DigiKey Part Number | 145-15TSP043B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP043B |
Description | ROUND STANDOFF, #8-32 THREAD, .8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15TSP043 | Essentra Components | 0 | 145-15TSP043-ND | 0,28124 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33262 € | 166,31 € |
| Unit Price without VAT: | 0,33262 € |
|---|---|
| Unit Price with VAT: | 0,39582 € |


