
15TSP043 | |
|---|---|
DigiKey Part Number | 145-15TSP043-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP043 |
Description | ROUND STANDOFF #8-32 NYLON 7/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP043 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Series | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15TSP043B | Essentra Components | 0 | 145-15TSP043B-ND | 0,33262 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28124 € | 140,62 € |
| Unit Price without VAT: | 0,28124 € |
|---|---|
| Unit Price with VAT: | 0,33468 € |


