Parametric Equivalent

15TSP036B | |
|---|---|
DigiKey Part Number | 145-15TSP036B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP036B |
Description | ROUND STANDOFF, #4-40 THREAD, .6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1686-440-N | RAF Electronic Hardware | 236 | 1772-3651-ND | 1,37000 € | Parametric Equivalent |
| 4050J | ABBATRON | 0 | 6463-4050J-ND | 1,23028 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20970 € | 209,70 € |
| Unit Price without VAT: | 0,20970 € |
|---|---|
| Unit Price with VAT: | 0,24954 € |


