
1686-440-N | |
|---|---|
DigiKey Part Number | 1772-3651-ND |
Manufacturer | |
Manufacturer Product Number | 1686-440-N |
Description | ROUND STANDOFF #4-40 NYLON 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,15600 € | 5,78 € |
| 10 | 1,08000 € | 10,80 € |
| 25 | 0,99200 € | 24,80 € |
| 50 | 0,93380 € | 46,69 € |
| 100 | 0,88170 € | 88,17 € |
| 250 | 0,82128 € | 205,32 € |
| 500 | 0,78112 € | 390,56 € |
| 1.000 | 0,74518 € | 745,18 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

