
15TSP010B | |
|---|---|
DigiKey Part Number | 145-15TSP010B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP010B |
Description | ROUND STANDOFF, #6-32 THREAD, 1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15TSP010 | Essentra Components | 8.243 | 145-15TSP010-ND | 0,52000 € | Parametric Equivalent |
| 1692-632-N | RAF Electronic Hardware | 76 | 1772-1692-632-N-ND | 2,58000 € | Parametric Equivalent |
| 4063 | ABBATRON | 0 | 6463-4063-ND | 1,41668 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33454 € | 167,27 € |
| Unit Price without VAT: | 0,33454 € |
|---|---|
| Unit Price with VAT: | 0,39810 € |



