
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15TSP010 | Essentra Components | 8.243 | 145-15TSP010-ND | 0,52000 € | Parametric Equivalent |
| 15TSP010B | Essentra Components | 0 | 145-15TSP010B-ND | 0,33454 € | Parametric Equivalent |
| 1692-632-N | RAF Electronic Hardware | 76 | 1772-1692-632-N-ND | 2,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41668 € | 1.416,68 € |
| Unit Price without VAT: | 1,41668 € |
|---|---|
| Unit Price with VAT: | 1,68585 € |



