
14HTSP400B | |
|---|---|
DigiKey Part Number | 145-14HTSP400B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP400B |
Description | HEX THREADED STANDOFF, 1/4-20 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP400 | Essentra Components | 1.440 | 145-14HTSP400-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43888 € | 219,44 € |
| Unit Price without VAT: | 0,43888 € |
|---|---|
| Unit Price with VAT: | 0,52227 € |


