
14HTSP400 | |
|---|---|
DigiKey Part Number | 145-14HTSP400-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP400 |
Description | HEX STANDOFF 1/4"-20 NYLON 1/2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP400 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56600 € | 2,83 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,48120 € | 12,03 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,42430 € | 42,43 € |
| 250 | 0,39320 € | 98,30 € |
| 500 | 0,37256 € | 186,28 € |
| 1.000 | 0,35411 € | 354,11 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

