Parametric Equivalent

14HTSP009B | |
|---|---|
DigiKey Part Number | 145-14HTSP009B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP009B |
Description | HEX THREADED STANDOFF, #6-32 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1903D | Keystone Electronics | 21.339 | 36-1903D-ND | 0,81000 € | Parametric Equivalent |
| 2108-632-N | RAF Electronic Hardware | 0 | 1772-1929-ND | 0,47435 € | Parametric Equivalent |
| 4310 | ABBATRON | 0 | 6463-4310-ND | 1,16922 € | Parametric Equivalent |
| 8441E | Keystone Electronics | 6.717 | 36-8441E-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29843 € | 298,43 € |
| Unit Price without VAT: | 0,29843 € |
|---|---|
| Unit Price with VAT: | 0,35513 € |




