
2108-632-N | |
|---|---|
DigiKey Part Number | 1772-1929-ND |
Manufacturer | |
Manufacturer Product Number | 2108-632-N |
Description | HEX STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2108-632-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 359 | 0,48033 € | 172,44 € |
| Unit Price without VAT: | 0,48033 € |
|---|---|
| Unit Price with VAT: | 0,57159 € |


