13RS044084 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 245
Unit Price: 0,13000 €
Datasheet
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS044084

DigiKey Part Number
145-13RS044084-ND
Manufacturer
Manufacturer Product Number
13RS044084
Description
ROUND SPACER NYLON 1/2"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.200" (5.08mm)
Series
Diameter - Outside
0.420" (10.67mm)
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Obsolete
Length - Overall
0.500" (12.70mm) 1/2"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13RS040084Essentra Components245145-13RS040084-ND0,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes