
13RS040084 | |
|---|---|
DigiKey Part Number | 145-13RS040084-ND |
Manufacturer | |
Manufacturer Product Number | 13RS040084 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS040084 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.200" (5.08mm) |
Series | Diameter - Outside 0.420" (10.67mm) |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,07310 € | 7,31 € |
| 250 | 0,06692 € | 16,73 € |
| 500 | 0,06284 € | 31,42 € |
| 1.000 | 0,05920 € | 59,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

