
13RS037547 | |
|---|---|
DigiKey Part Number | 145-13RS037547-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037547 |
Description | ROUND SPACER NYLON 6.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.266" (6.75mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS037547 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.266" (6.75mm) | |
Length - Overall | 0.266" (6.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,07990 € | 7,99 € |
| 250 | 0,07324 € | 18,31 € |
| 500 | 0,06882 € | 34,41 € |
| 1.000 | 0,06485 € | 64,85 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





