
12SWS0826 | |
|---|---|
DigiKey Part Number | RPC9052-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0826 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0826 Models |
Category | Diameter - Inside 0.196" (4.98mm) |
Manufacturer Essentra Components | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Diameter - Shoulder 0.308" (7.82mm) |
Packaging Bulk | Length - Below Head 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20600 € | 1,03 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,15100 € | 15,10 € |
| 250 | 0,13900 € | 34,75 € |
| 500 | 0,13104 € | 65,52 € |
| 1.000 | 0,12391 € | 123,91 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


