
12SWS0467 | |
|---|---|
DigiKey Part Number | RPC9022-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0467 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Outside 0.312" (7.93mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.126" (3.20mm) |
Series | Thickness - Overall 0.063" (1.60mm) |
Packaging Bulk | Length - Below Head 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Diameter - Inside 0.091" (2.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,06260 € | 15,65 € |
| 500 | 0,05872 € | 29,36 € |
| 1.000 | 0,05531 € | 55,31 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


