Jam Nut 1.000" (25.40mm) 1" Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0475027HJN

DigiKey Part Number
RPC8618-ND
Manufacturer
Manufacturer Product Number
0475027HJN
Description
NUT JAM NYLON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jam Nut 1.000" (25.40mm) 1" Nylon
Datasheet
 Datasheet
EDA/CAD Models
0475027HJN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Jam
Manufacturer
Essentra Components
Thickness
0.125" (3.18mm)
Series
Width
1.000" (25.40mm) 1"
Packaging
Bulk
Material
Nylon
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,09000 €1,09 €
50,91200 €4,56 €
100,85200 €8,52 €
250,78040 €19,51 €
500,73380 €36,69 €
1000,69190 €69,19 €
2500,64328 €160,82 €
5000,61100 €305,50 €
1.0000,58211 €582,11 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €