
0450028HJN | |
|---|---|
DigiKey Part Number | RPC8610-ND |
Manufacturer | |
Manufacturer Product Number | 0450028HJN |
Description | NUT JAM NYLON 1/2"-28 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/2"-28 Jam Nut 0.660" (16.76mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0450028HJN Models |
Category | Thread Size 1/2"-28 |
Manufacturer Essentra Components | Thickness 0.125" (3.18mm) |
Series | Width 0.660" (16.76mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Jam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,29240 € | 7,31 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,25660 € | 25,66 € |
| 250 | 0,23696 € | 59,24 € |
| 500 | 0,22394 € | 111,97 € |
| 1.000 | 0,21233 € | 212,33 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



