
0137516T062 | |
|---|---|
DigiKey Part Number | 0137516T062-ND |
Manufacturer | |
Manufacturer Product Number | 0137516T062 |
Description | SET SCREW SOCKET HEAD 3/8-16 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Drive Nylon |
EDA/CAD Models | 0137516T062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | 0.188" (4.78mm) | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25690 € | 256,90 € |
| Unit Price without VAT: | 0,25690 € |
|---|---|
| Unit Price with VAT: | 0,30571 € |


