005425600014 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 500
Unit Price: 0,20000 €
Datasheet
Round Spacer Unthreaded #8 Polystyrene 0.315" (8.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Polystyrene 0.315" (8.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

005425600014

DigiKey Part Number
RPC3407-ND
Manufacturer
Manufacturer Product Number
005425600014
Description
ROUND SPACER #8 POLYSTYRENE 8MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Polystyrene 0.315" (8.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005425600014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,16400 €0,82 €
100,15200 €1,52 €
250,13760 €3,44 €
500,12820 €6,41 €
1000,11970 €11,97 €
2500,10996 €27,49 €
5000,10354 €51,77 €
1.0000,09778 €97,78 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €