Round Spacer Unthreaded #8 Polystyrene 0.315" (8.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Polystyrene 0.315" (8.00mm) Black
5425659914
5425659914
Supporting your Project: Printed Circuit Board Solutions

005425659914

DigiKey Part Number
RPC1910-ND
Manufacturer
Manufacturer Product Number
005425659914
Description
ROUND SPACER #8 POLYSTYRENE 8MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Polystyrene 0.315" (8.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
005425659914 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Between Board Height
0.315" (8.00mm)
Part Status
Active
Length - Overall
0.315" (8.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,16400 €0,82 €
100,15200 €1,52 €
250,13760 €3,44 €
500,12820 €6,41 €
1000,11970 €11,97 €
2500,10996 €27,49 €
5000,10354 €51,77 €
1.0000,09778 €97,78 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €