




005372859914 | |
|---|---|
DigiKey Part Number | RPC3397-ND |
Manufacturer | |
Manufacturer Product Number | 005372859914 |
Description | ROUND SPACER #4 POLYSTYRENE 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 0.394" (10.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005372859914 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.134" (3.40mm) |
Series | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 005372800014 | Essentra Components | 123 | RPC3396-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13180 € | 6,59 € |
| 100 | 0,12310 € | 12,31 € |
| 250 | 0,11308 € | 28,27 € |
| 500 | 0,10648 € | 53,24 € |
| 1.000 | 0,10057 € | 100,57 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

