




005372800014 | |
|---|---|
DigiKey Part Number | RPC3396-ND |
Manufacturer | |
Manufacturer Product Number | 005372800014 |
Description | ROUND SPACER #4 POLYSTYRENE 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 0.394" (10.00mm) Natural |
EDA/CAD Models | 005372800014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,12460 € | 12,46 € |
| 250 | 0,11448 € | 28,62 € |
| 500 | 0,10782 € | 53,91 € |
| 1.000 | 0,10183 € | 101,83 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

