005274000005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 420
Unit Price: 0,17000 €
Round Spacer Unthreaded #4 Acetal 0.079" (2.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Acetal 0.079" (2.00mm) Natural
005274000005
005274000005
Supporting your Project: Printed Circuit Board Solutions

005274000005

DigiKey Part Number
RPC2975-ND
Manufacturer
Manufacturer Product Number
005274000005
Description
ROUND SPACER #4 ACETAL 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Acetal 0.079" (2.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005274000005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.122" (3.10mm)
Series
Diameter - Outside
0.197" (5.00mm)
Packaging
Bulk
Between Board Height
0.079" (2.00mm)
Part Status
Active
Length - Overall
0.079" (2.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
005274059905Essentra Components420RPC3369-ND0,17000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
50,14000 €0,70 €
100,12800 €1,28 €
250,11600 €2,90 €
500,10780 €5,39 €
1000,10070 €10,07 €
2500,09240 €23,10 €
5000,08690 €43,45 €
1.0000,08200 €82,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €