




005274059905 | |
|---|---|
DigiKey Part Number | RPC3369-ND |
Manufacturer | |
Manufacturer Product Number | 005274059905 |
Description | ROUND SPACER #4 ACETAL 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Acetal 0.079" (2.00mm) Black |
EDA/CAD Models | 005274059905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10200 € | 10,20 € |
| 250 | 0,09356 € | 23,39 € |
| 500 | 0,08798 € | 43,99 € |
| 1.000 | 0,08303 € | 83,03 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

