




005249059905 | |
|---|---|
DigiKey Part Number | RPC3360-ND |
Manufacturer | |
Manufacturer Product Number | 005249059905 |
Description | ROUND SPACER #2 ACETAL 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Acetal 0.394" (10.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005249059905 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.102" (2.59mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 005249000005 | Essentra Components | 762 | RPC3359-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,13400 € | 13,40 € |
| 250 | 0,12320 € | 30,80 € |
| 500 | 0,11606 € | 58,03 € |
| 1.000 | 0,10967 € | 109,67 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

