




005249000005 | |
|---|---|
DigiKey Part Number | RPC3359-ND |
Manufacturer | |
Manufacturer Product Number | 005249000005 |
Description | ROUND SPACER #2 ACETAL 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Acetal 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005249000005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,13570 € | 13,57 € |
| 250 | 0,12476 € | 31,19 € |
| 500 | 0,11752 € | 58,76 € |
| 1.000 | 0,11105 € | 111,05 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

