Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

90812200700

DigiKey Part Number
RPC2717-ND
Manufacturer
Manufacturer Product Number
90812200700
Description
SWING HANDLE SCREW ZAMAK SEALED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
90812200700 Models
Product Attributes
Filter Similar Products
Category
Type
Swinghandle
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 50.00mm x 25.00mm (2)
Series
Mounting Type
Screw Holes, Back
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1020,48300 €204,83 €
Manufacturers Standard Package
Unit Price without VAT:20,48300 €
Unit Price with VAT:24,37477 €